Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPICO TECHNOLOGY
Manufacturer Part NoPICOSCOPE 5242ACopy
Newark Part No.87W8218
Product RangePicoScope 5000 Series
Also Known AsPP863
Your Part Number
No Longer Available
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoPICOSCOPE 5242ACopy
Newark Part No.87W8218
Product RangePicoScope 5000 Series
Also Known AsPP863
Technical Datasheet
Product RangePicoScope 5000 Series
Scope Channels2 Channel
Bandwidth60MHz
Sampling Rate1GSPS
Display Memory Depth16 Mpts
Calculated Rise Time5.8ns
Kit ContentsPicoScope 5242A, Double-Headed USB Cable, User Manual
Manufacturer Warranty5 Years
Plug TypeUSB
SVHCNo SVHC (15-Jan-2018)
Product Overview
High speed and high resolution. Breakthrough ADC technology switches from 8 to 16 bits in the same oscilloscope
- Flexible Hardware Resolution, from 8 to 16 bits
- 200 MHz analog bandwidth
- 1 GS real-time sampling
- 512 MS buffer memory
- 200 MS/s AWG
Applications
Test & Measurement, Maintenance & Repair
Contents
PicoScope 5242A, Double-Headed USB Cable, User Manual
Notes
Software and user manuals are available from: https://www.picotech.com/downloads.
Technical Specifications
Product Range
PicoScope 5000 Series
Bandwidth
60MHz
Display Memory Depth
16 Mpts
Kit Contents
PicoScope 5242A, Double-Headed USB Cable, User Manual
Plug Type
USB
Scope Channels
2 Channel
Sampling Rate
1GSPS
Calculated Rise Time
5.8ns
Manufacturer Warranty
5 Years
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
