Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1423428Copy
Newark Part No.14AJ3091
Technical Datasheet
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions5 Power + PE Positions
Sensor Contact TypePCB Socket
Sensor Connector MountingStraight PCB Mount
IP / NEMA Rating-
Connector CodingM Coded
Connector Body Material-
Contact Material-
Contact Plating-
Current Rating-
Voltage Rating-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
-
Sensor Connector Gender
Female
Sensor Contact Type
PCB Socket
IP / NEMA Rating
-
Connector Body Material
-
Contact Plating
-
Voltage Rating
-
Sensor Connector Size
M12
No. of Positions
5 Power + PE Positions
Sensor Connector Mounting
Straight PCB Mount
Connector Coding
M Coded
Contact Material
-
Current Rating
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
