Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHILIPS LIGHTING
Manufacturer Part No929003592202Copy
Newark Part No.82AK2223
Product RangeCorePro LED PLL Series
Your Part Number
No Longer Available
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No929003592202Copy
Newark Part No.82AK2223
Product RangeCorePro LED PLL Series
Lamp StyleSingle Twin Tube
Lamp Base Type2G11
LED ColorWarm White
CCT3000K
DimmableNon-Dimmable
Beam Angle160°
Equivalent Wattage18W
Luminous Flux960lm
Power Rating8W
Supply Voltage240VAC
Energy RatingE
External Length224mm
External Diameter-
Product RangeCorePro LED PLL Series
SVHCTo Be Advised
Technical Specifications
Lamp Style
Single Twin Tube
LED Color
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
18W
Power Rating
8W
Energy Rating
E
External Diameter
-
SVHC
To Be Advised
Lamp Base Type
2G11
CCT
3000K
Beam Angle
160°
Luminous Flux
960lm
Supply Voltage
240VAC
External Length
224mm
Product Range
CorePro LED PLL Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
