Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHILIPS LIGHTING
Manufacturer Part No929001920402Copy
Newark Part No.82AK2158
Product RangeCorePro LED PLL Series
Your Part Number
No Longer Available
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No929001920402Copy
Newark Part No.82AK2158
Product RangeCorePro LED PLL Series
Lamp StyleSingle Twin Tube
Lamp Base Type2G11
LED ColorWarm White
CCT3000K
DimmableNon-Dimmable
Beam Angle160°
Equivalent Wattage55W
Luminous Flux3200lm
Power Rating24W
Supply Voltage77V
Energy RatingA+
External Length535.1mm
External Diameter-
Product RangeCorePro LED PLL Series
SVHCTo Be Advised
Technical Specifications
Lamp Style
Single Twin Tube
LED Color
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
55W
Power Rating
24W
Energy Rating
A+
External Diameter
-
SVHC
To Be Advised
Lamp Base Type
2G11
CCT
3000K
Beam Angle
160°
Luminous Flux
3200lm
Supply Voltage
77V
External Length
535.1mm
Product Range
CorePro LED PLL Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
