Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHILIPS LIGHTING
Manufacturer Part No929001342202Copy
Newark Part No.80AK6683
Product RangeMASTER LEDspot ExpertColor LV Series
Your Part Number
No Longer Available
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No929001342202Copy
Newark Part No.80AK6683
Product RangeMASTER LEDspot ExpertColor LV Series
Lamp StyleReflector
Lamp Base TypeGU5.3
LED ColorCool White
CCT4000K
DimmableDimmable
Beam Angle24°
Equivalent Wattage35W
Luminous Flux460lm
Power Rating6.5W
Supply Voltage12VAC
Energy Rating-
External Length46mm
External Diameter51mm
Product RangeMASTER LEDspot ExpertColor LV Series
SVHCTo Be Advised
Technical Specifications
Lamp Style
Reflector
LED Color
Cool White
Dimmable
Dimmable
Equivalent Wattage
35W
Power Rating
6.5W
Energy Rating
-
External Diameter
51mm
SVHC
To Be Advised
Lamp Base Type
GU5.3
CCT
4000K
Beam Angle
24°
Luminous Flux
460lm
Supply Voltage
12VAC
External Length
46mm
Product Range
MASTER LEDspot ExpertColor LV Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
