Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHILIPS LIGHTING
Manufacturer Part No911401883983Copy
Newark Part No.80AK6668
Product RangeLedinaire Series
Your Part Number
No Longer Available
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No911401883983Copy
Newark Part No.80AK6668
Product RangeLedinaire Series
Power Rating20W
Beam Angle-
Beam Angle-
Sensing Range Max-
Color Temperature Typ3000K
Luminous Flux2200lm
IP / NEMA RatingIP65
Length172mm
Width97mm
Depth52mm
Color Rendering Index80
Product RangeLedinaire Series
SVHCTo Be Advised
Technical Specifications
Power Rating
20W
Beam Angle
-
Color Temperature Typ
3000K
IP / NEMA Rating
IP65
Width
97mm
Color Rendering Index
80
SVHC
To Be Advised
Beam Angle
-
Sensing Range Max
-
Luminous Flux
2200lm
Length
172mm
Depth
52mm
Product Range
Ledinaire Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
