Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoRAMS-S3-MCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.03C3755
Product RangeRAMS Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $543.010 |
| 5+ | $534.950 |
| 10+ | $527.130 |
| 25+ | $495.500 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$543.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoRAMS-S3-MCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.03C3755
Product RangeRAMS Series
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia2.41mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length14.3mm
Width9.9mm
Height11.1mm
Product RangeRAMS Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Right angle cable mount holds cable bundles away from sharp edges of bulkheads or cabinet holes
- Can also be used to mount cable bundles adjacent to any surface
- Designed for use in indoor environments
- CE compliant, UL recognized: E136577 standards
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
14.3mm
Height
11.1mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
2.41mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
9.9mm
Product Range
RAMS Series
Technical Docs (1)
Alternatives for RAMS-S3-M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
