Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoMTM2H-QCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.49AC4269
Product RangePan-Steel Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $70.060 |
| 25+ | $64.830 |
| 50+ | $60.760 |
| 100+ | $59.010 |
| 250+ | $57.270 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$70.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMTM2H-QCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.49AC4269
Product RangePan-Steel Series
Mount Fixing TypeScrew
Mounting Hole Dia4.5mm
Mount ColourNatural
Mount MaterialStainless Steel
Length18mm
Width18mm
Height8mm
Product RangePan-Steel Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
18mm
Height
8mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
4.5mm
Mount Material
Stainless Steel
Width
18mm
Product Range
Pan-Steel Series
Alternatives for MTM2H-Q
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
