Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoMPMS25-M0Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61AC7891
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $670.690 |
| 5+ | $651.430 |
| 10+ | $632.180 |
| 25+ | $590.460 |
| 50+ | $561.580 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$670.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Mount Fixing Type
Push Barb
Mount Colour
Black
Length
10.2mm
Height
6.9mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
6.4mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
9.9mm
Product Range
-
Alternatives for MPMS25-M0
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
