Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoCSEH15A30-C0Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.58AC2433
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $264.350 |
| 10+ | $247.830 |
| 25+ | $240.200 |
| 50+ | $232.580 |
| 100+ | $223.680 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$264.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Mount Fixing Type
Cable Tie
Mount Colour
Black
Length
40mm
Height
30mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
20mm
Product Range
-
Alternatives for CSEH15A30-C0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
