Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoCLT75N-C630Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61AC6331
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $185.080 |
| 10+ | $173.460 |
| 25+ | $163.500 |
| 50+ | $158.520 |
| 100+ | $153.540 |
Price for:Reel of 30
Minimum: 1
Multiple: 1
$185.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCLT75N-C630Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61AC6331
Sleeving / Tubing TypeSplit Corrugated Loom
Sleeving MaterialNylon (Polyamide)
Sleeving ColourBlack
Internal Diameter19.3mm
Length - Metric30.5m
Length - Imperial100ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sleeving / Tubing Type
Split Corrugated Loom
Sleeving Colour
Black
Length - Metric
30.5m
Product Range
-
Sleeving Material
Nylon (Polyamide)
Internal Diameter
19.3mm
Length - Imperial
100ft
SVHC
No SVHC (04-Feb-2026)
Alternatives for CLT75N-C630
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
