Print Page
37 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.439 |
| 10+ | $0.267 |
| 25+ | $0.262 |
| 50+ | $0.258 |
| 100+ | $0.253 |
| 500+ | $0.227 |
| 1000+ | $0.218 |
| 2500+ | $0.209 |
Price for:Each
Minimum: 1
Multiple: 1
$0.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERZE11A102Copy
Newark Part No.86Y0181
Product RangeZNR E11
Technical Datasheet
Voltage Rating VAC625V
Voltage Rating VDC825V
Product RangeZNR E11
Clamping Voltage Vc Max1.65kV
Varistor Case StyleDisc 14mm
Varistor TypeZinc Oxide Non-Linear Resistor (ZNR)
Peak Surge Current @ 8/20µS5kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)280J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
625V
Product Range
ZNR E11
Varistor Case Style
Disc 14mm
Peak Surge Current @ 8/20µS
5kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
825V
Clamping Voltage Vc Max
1.65kV
Varistor Type
Zinc Oxide Non-Linear Resistor (ZNR)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
280J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

