Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEEHZS1V471UPCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Full Reel50AJ7984
Re-Reel18AM5040RL
Cut Tape18AM5040
Product RangeZSU Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.530 | $2.53 |
| Total Price | $2.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.530 |
| 25+ | $2.420 |
| 100+ | $2.230 |
| 250+ | $2.020 |
| 500+ | $1.820 |
| 1000+ | $1.590 |
| 5000+ | $1.340 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $1.230 |
| 2400+ | $1.210 |
| 4000+ | $1.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEHZS1V471UPCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Full Reel50AJ7984
Re-Reel18AM5040RL
Cut Tape18AM5040
Product RangeZSU Series
Capacitance Tolerance± 20%
Capacitor Case / PackageRadial Can - SMD
Lifetime @ Temperature4000 hours @ 125°C
Product RangeZSU Series
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Capacitance Tolerance
± 20%
Lifetime @ Temperature
4000 hours @ 125°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Can - SMD
Product Range
ZSU Series
SVHC
To Be Advised
Alternatives for EEHZS1V471UP
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
