Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEC-S0HD224VCopy
Newark Part No.96K9372
Product RangeSD Series
Technical Datasheet
Capacitance0.22F
Voltage(DC)5.5V
Capacitor TerminalsPC Pin
Capacitance Tolerance-20%, +80%
Product RangeSD Series
Lead Spacing5mm
Capacitor Case / PackageCoin
Lifetime @ Temperature1000 hours @ 70°C
Operating Temperature Min-25°C
Operating Temperature Max70°C
ESR-
Product Length-
Product Diameter-
Product Width5mm
Product Height11.5mm
Capacitor MountingThrough Hole
Qualification-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The Panasonic SD series are stacked coin type electric double layer capacitors (Gold Capacitor). Electric double layer capacitor does not have dielectric but uses a physical mechanism that generates an electric double layer which performs function of dielectric. These stacked coin type capacitors function as a battery and they are ideally suited for applications requiring secondary power source as a back up energy source for microprocessors and solar battery. These gold capacitors realize large capacitance using activated carbon for electrode.
- Available in 0.22F and 0.33F high capacitance values
- Rated voltage of 5.5VDC
- Operating temperature range -25°C to 70°C
- Endurance of 1000h at 70°C
- Superior charge and discharge performance compared with secondary batteries
- Higher capacitance compared with aluminium electrolytic capacitors
Technical Specifications
Capacitance
0.22F
Capacitor Terminals
PC Pin
Product Range
SD Series
Capacitor Case / Package
Coin
Operating Temperature Min
-25°C
ESR
-
Product Diameter
-
Product Height
11.5mm
Qualification
-
Voltage(DC)
5.5V
Capacitance Tolerance
-20%, +80%
Lead Spacing
5mm
Lifetime @ Temperature
1000 hours @ 70°C
Operating Temperature Max
70°C
Product Length
-
Product Width
5mm
Capacitor Mounting
Through Hole
SVHC
No SVHC (16-Jul-2019)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate