Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoSFT1342-TL-WCopy
Newark Part No.
Re-Reel14AC5075
Cut Tape14AC5075
Your Part Number
No Longer Available
Packaging Options
Product Information
ManufacturerONSEMI
Manufacturer Part NoSFT1342-TL-WCopy
Newark Part No.
Re-Reel14AC5075
Cut Tape14AC5075
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id12A
On Resistance Rds(on)0.047ohm
Drain Source On State Resistance0.047ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage-10V
Power Dissipation Pd15W
Gate Source Threshold Voltage Max-2.6V
Power Dissipation15W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
Alternatives for SFT1342-TL-W
1 Product Found
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
0.047ohm
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
-10V
Gate Source Threshold Voltage Max
-2.6V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
12A
Drain Source On State Resistance
0.047ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
15W
Power Dissipation
15W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
