Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoPZT2222AT3GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel12AC6570
Full Reel26K5145
Re-Reel81Y7135RL
Cut Tape81Y7135
Your Part Number
7,015 In Stock
112,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.716 | $3.58 |
| Total Price | $3.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.716 |
| 50+ | $0.444 |
| 100+ | $0.289 |
| 250+ | $0.255 |
| 500+ | $0.221 |
| 1000+ | $0.200 |
| 2500+ | $0.181 |
| 5000+ | $0.177 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.183 |
| 6000+ | $0.160 |
| 12000+ | $0.142 |
| 18000+ | $0.131 |
| 20000+ | $0.244 |
| 30000+ | $0.119 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoPZT2222AT3GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel12AC6570
Full Reel26K5145
Re-Reel81Y7135RL
Cut Tape81Y7135
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo40V
Collector Emitter Voltage Max40V
Continuous Collector Current600mA
Power Dissipation Pd1.5W
Power Dissipation1.5W
DC Collector Current600mA
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
DC Current Gain hFE35hFE
No. of Pins4Pins
Transition Frequency300MHz
DC Current Gain hFE Min35hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Alternatives for PZT2222AT3G
8 Products Found
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
40V
Power Dissipation Pd
1.5W
DC Collector Current
600mA
Transistor Mounting
Surface Mount
No. of Pins
4Pins
DC Current Gain hFE Min
35hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
40V
Continuous Collector Current
600mA
Power Dissipation
1.5W
Transistor Case Style
SOT-223
DC Current Gain hFE
35hFE
Transition Frequency
300MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
