Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNL3V1T34DFT2GCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.11AN7047
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 5+ | $0.157 |
| 50+ | $0.091 |
| 100+ | $0.077 |
| 250+ | $0.071 |
| 500+ | $0.067 |
| 1000+ | $0.064 |
| 2500+ | $0.062 |
| 5000+ | $0.059 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNL3V1T34DFT2GCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.11AN7047
No. of Inputs1Inputs
Output Current24mA
Propagation Delay2.9ns
No. of Pins5Pins
IC Case / PackageSC-88A
Supply Voltage Min900mV
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Logic TypeUnidirectional Level Translator
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Inputs
1Inputs
Propagation Delay
2.9ns
IC Case / Package
SC-88A
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Output Current
24mA
No. of Pins
5Pins
Supply Voltage Min
900mV
Operating Temperature Min
-40°C
Logic Type
Unidirectional Level Translator
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate