Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNJT4031NT1GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel29X6196
Full Reel86AK5784
Re-Reel81Y6981RL
Cut Tape81Y6981
Your Part Number
96 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.960 | $0.96 |
| Total Price | $0.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.960 |
| 50+ | $0.608 |
| 100+ | $0.354 |
| 250+ | $0.323 |
| 500+ | $0.291 |
| 1000+ | $0.252 |
| 2500+ | $0.247 |
| 5000+ | $0.242 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.276 |
| 2000+ | $0.262 |
| 3000+ | $0.251 |
| 4000+ | $0.244 |
| 5000+ | $0.246 |
| 6000+ | $0.228 |
| 10000+ | $0.217 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNJT4031NT1GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel29X6196
Full Reel86AK5784
Re-Reel81Y6981RL
Cut Tape81Y6981
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max40V
Collector Emitter Voltage V(br)ceo40V
Continuous Collector Current3A
Power Dissipation Pd2W
Power Dissipation2W
Transistor Case StyleSOT-223
DC Collector Current3A
DC Current Gain hFE100hFE
Transistor MountingSurface Mount
No. of Pins4Pins
Transition Frequency215MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
40V
Power Dissipation Pd
2W
Transistor Case Style
SOT-223
DC Current Gain hFE
100hFE
No. of Pins
4Pins
DC Current Gain hFE Min
100hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
40V
Continuous Collector Current
3A
Power Dissipation
2W
DC Collector Current
3A
Transistor Mounting
Surface Mount
Transition Frequency
215MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for NJT4031NT1G
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
