
Need more?
| Quantity | Price |
|---|---|
| 10+ | $0.530 |
| 100+ | $0.426 |
| 500+ | $0.376 |
| 1000+ | $0.363 |
Product Information
Product Overview
The MC7815ACTG is a Positive Voltage Regulator, monolithic integrated circuit is designed as fixed-voltage regulators for a wide variety of applications including local, on-card regulation. This regulator employ internal current limiting, thermal shutdown and safe-area compensation. With adequate heat sinking they can deliver output currents in excess of 1.0 A. Although designed primarily as a fixed voltage regulator, this device can be used with external components to obtain adjustable voltages and currents.
- No external components required
- Internal thermal overload protection
- Internal short-circuit current limiting
- Output transistor safe-area compensation
Applications
Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Fixed
-
15V
-
-
1A
7815 Voltage Regulators
1A
TO-220
Through Hole
125°C
MSL 1 - Unlimited
15V
1Outputs
15V
-
23V
35V
1A
TO-220
3Pins
0°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
