Print Page
Image is for illustrative purposes only. Please refer to product description.

1,572 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.030 | $0.259 |
| 10+ | $0.583 | $0.259 |
| 100+ | $0.467 | $0.259 |
| 500+ | $0.419 | $0.259 |
| 1000+ | $0.377 | $0.259 |
| 3000+ | $0.364 | $0.259 |
| 10000+ | $0.350 | $0.259 |
Price for:Each
Minimum: 1
Multiple: 1
$0.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Alternatives for H11G1M
1 Product Found
Product Overview
The H11G1M is a 6-pin high voltage photodarlington-type optically Coupled Optocoupler consists of gallium-arsenide infrared emitting diode coupled with a silicon Darlington connected phototransistor which has an integral base-emitter resistor to optimize elevated temperature characteristics. It is suitable for CMOS logic interface, telephone ring detector, low input TTL interface and replace pulse transformer.
- 100μA at 80°C Maximum low leakage current
- 850V Maximum working insulation voltage
- 6000V High allowable overvoltage
Applications
Communications & Networking, Power Management, Signal Processing
Technical Specifications
No. of Channels
1 Channel
No. of Pins
6Pins
Isolation Voltage
4.17kV
Collector Emitter Voltage V(br)ceo
100V
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
DIP
Forward Current If Max
60mA
CTR Min
500%
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate