Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoXS5C-D421Copy
Newark Part No.15R7361
Product RangeXS5 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.990 |
Price for:Each
Minimum: 1
Multiple: 1
$23.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoXS5C-D421Copy
Newark Part No.15R7361
Product RangeXS5 Series
Technical Datasheet
Product RangeXS5 Series
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Contacts4Contacts
No. of Positions4 Positions
Sensor Contact TypeSolder Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector Coding-
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Contact MaterialBrass
Contact PlatingGold
Current Rating4A
Voltage Rating250VDC
SVHCTo Be Advised
Product Overview
The XS5C-D421 is a 4-pole female soldering M12 sensor I/O Connector for use with 6mm cable.
- 4A Rated current
- 250VDC Rated voltage
- 40mΩ Contact resistance
- 1000MΩ at 500VDC Minimum insulation resistance
- 1500VAC for 1 minute Dielectric strength
- IP67 Protection
Applications
Sensing & Instrumentation
Technical Specifications
Product Range
XS5 Series
Gender
Receptacle
No. of Contacts
4Contacts
Sensor Contact Type
Solder Socket
IP / NEMA Rating
IP67
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Contact Plating
Gold
Voltage Rating
250VDC
Sensor Connector Size
M12
Sensor Connector Gender
Female
No. of Positions
4 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
Brass
Current Rating
4A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
