Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6S-2F-TR DC24Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.11AN4178
Product RangeG6S Series
Your Part Number
541 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.330 |
| 5+ | $3.180 |
| 10+ | $3.050 |
| 25+ | $2.920 |
| 50+ | $2.810 |
| 100+ | $2.700 |
| 250+ | $2.610 |
Price for:Each
Minimum: 1
Multiple: 1
$3.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6S-2F-TR DC24Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.11AN4178
Product RangeG6S Series
Coil Voltage24VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeG6S Series
Relay MountingSurface Mount
Coil TypeNon Latching
Relay TerminalsGull Wing
Contact Voltage VAC125V
Contact Voltage VDC30V
Contact MaterialSilver Gold Alloy
Coil Resistance2.88kohm
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Coil Voltage
24VDC
Contact Current
2A
Relay Mounting
Surface Mount
Relay Terminals
Gull Wing
Contact Voltage VDC
30V
Coil Resistance
2.88kohm
Contact Configuration
DPDT
Product Range
G6S Series
Coil Type
Non Latching
Contact Voltage VAC
125V
Contact Material
Silver Gold Alloy
SVHC
No SVHC (05-Nov-2025)
Alternatives for G6S-2F-TR DC24
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
