Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1,272.260 |
Product Information
Product Overview
The PX409-2.5GUSBH from Omega is a PX409-USBH series gauge pressure transducer with high speed USB output. The PX409 high speed USBH series connects directly to user's computer. Free software makes data logging and charting your readings a simple task. It includes .NET drivers and a command set for command line access. The micro-machined silicon design are ideal for pressure or level applications in laboratory, test platforms or bio/pharmaceutical applications as well as industrial applications that require a rugged, high accuracy transducer. The micro-machined silicon sensor provides a very stable transducer with exceptional high accuracy of ±0.08% and a broad compensated range of -29°C to 85°C (-20°F to 185°F). The modular construction allows for fast delivery of most configurations and fittings.
- 0 to 2.5psig range USB pressure transducer with free software
- Resolution up to 5.5 significant figures, 316 stainless steel wetted parts
- Zero balance of ±0.5% full scale typical
- Span setting of ±0.5% full scale typical
- Minimum isolation is 100Mohm at 50VDC case to sensor, 2Mohm at 50VDC case to output terminations
- Minimum 1 million pressure cycles
- Charting window, channels window, logging window
- 24bit A to D conversion
- IP65 environmental protection, shock and vibration rated, ruggedized with secondary containment
- ±0.1% full scale typical long term stability (1-year), -40°C to 85°C operating temperature range
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Gauge
NPT Male
Gauge
-
1/4"
-
-
USB
316 Stainless Steel
85°C
No SVHC (17-Jan-2022)
Digital
0psi
2.5psi
1/4" - 18 NPT
Cable
-
-
Digital
-40°C
PX409-USBH Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate