Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPCC-SMD-500..Copy
Newark Part No.26AK5378
Product RangePCC-SMD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Product Information
ManufacturerOMEGA
Manufacturer Part NoPCC-SMD-500..Copy
Newark Part No.26AK5378
Product RangePCC-SMD Series
Technical Datasheet
GenderSocket
Thermocouple TypeMulti
Sensor TypeThermocouple, RTD, Thermistor
Connector StyleMiniature
No. of Pins2Pins
Calibration Standard-
Operating Temperature Min-50°C
Operating Temperature Max120°C
Product RangePCC-SMD Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
PCC-SMD-500 is a circuit board thermocouple connector for miniature connectors. It is perfect for bringing thermocouple, RTD, and/or thermistor probes to high volume production printed circuit boards. The flat bottom of this connector has a superior design that thermally couples them to the circuit board for ideal cold-junction compensation. This SMT populated connector can be used with any thermocouple calibration and are designed for low-cost, high-volume production. It also feature a patent-pending asymmetric design that prevents connectors from being plugged in backward.
- SMD device, solders directly to PCBs, comes on a reel for use with pick-and-place machines
- Use in pairs for miniature 2-pin thermocouple connectors
- Perfect for handheld thermometers and dataloggers
- Universal calibration, great accuracy when paired with integrated cold junction compensation
- Nickel-plated beryllium copper, -50 - 120°C ambient operating temp range (higher with high temp PCB)
- Patent-pending design features reverse polarity protection for the error-proof assembly
- Also great for RTDs and thermistors (use 1 contact per pin)
Technical Specifications
Gender
Socket
Sensor Type
Thermocouple, RTD, Thermistor
No. of Pins
2Pins
Operating Temperature Min
-50°C
Product Range
PCC-SMD Series
Thermocouple Type
Multi
Connector Style
Miniature
Calibration Standard
-
Operating Temperature Max
120°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for PCC-SMD-500..
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
