Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoEXFF-J-20-TWSH-1000Copy
Newark Part No.28X5144
Product RangeEXFF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1,307.840 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$1,307.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoEXFF-J-20-TWSH-1000Copy
Newark Part No.28X5144
Product RangeEXFF Series
Technical Datasheet
Thermocouple Wire TypeJ
Length - Imperial1000ft
Length - Metric304.79m
No. of Max Strands x Strand Size-
Wire Gauge20AWG
Conductor Area CSA-
Conductor TypeSolid
Color Code StandardANSI
InsulationFEP (Fluorinated Ethylene Propylene)
Operating Temperature Min0°C
Operating Temperature Max200°C
Product RangeEXFF Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
EXFF-J-20-TWSH-1000 is an EXFF series twisted/shielded thermocouple wire.
- Maintains electrical ground from the probe sheath to the instrument
- Complements OMEGA® low noise thermocouple probes and connectors
- Extension grade FEP insulation
- 20AWG wire grade
- 3.7mm (0.15inch) nominal size
- 1000' spool length
Technical Specifications
Thermocouple Wire Type
J
Length - Metric
304.79m
Wire Gauge
20AWG
Conductor Type
Solid
Insulation
FEP (Fluorinated Ethylene Propylene)
Operating Temperature Max
200°C
SVHC
No SVHC (04-Feb-2026)
Length - Imperial
1000ft
No. of Max Strands x Strand Size
-
Conductor Area CSA
-
Color Code Standard
ANSI
Operating Temperature Min
0°C
Product Range
EXFF Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
