Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoDPG108-015GCopy
Newark Part No.32AH9144
Product RangeDPG108 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $392.800 |
Price for:Each
Minimum: 1
Multiple: 1
$392.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDPG108-015GCopy
Newark Part No.32AH9144
Product RangeDPG108 Series
Technical Datasheet
Thread Size - Metric-
Operating Pressure Max15psi
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeDPG108 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
DPG108-015G is a battery powered digital pressure gauge. It features a large 10 mm (7/16") high digital display. A ¼-18 NPT 316 stainless steel fitting is standard for the pressure connection. Media compatibility includes all liquids and gases compatible with 316 SS and NBR.
- Large-screen LCD display, backlight, high resolution, easy to read
- Automatically record the peak pressure value during each on/off cycle
- 15psi gauge
- ¼" NPT male pressure port
- 0 to 15min auto-shutoff feature
- Ultra-low power consumption, over 2 years use in power-saving mode, 2,000hours continuous use
- 0.25% FS terminal point accuracy
- Up to 4 samples per second
- Wide operating temperature range of -20 to 70°C (-4 to 160°F)
- Protective silicone boot standard
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
-20°C
Product Range
DPG108 Series
Operating Pressure Max
15psi
Operating Temperature Max
70°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate