Print Page
891612
Multiconductor Cable, Control, OLFLEX-FD® 890, Per Foot, Unshielded, 12 Conductor, 16 AWG
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOLFLEX
Manufacturer Part No891612Copy
Newark Part No.01F2554
Product RangeOLFLEX-FD 890 Series
Your Part Number
No Longer Available
Product Information
ManufacturerOLFLEX
Manufacturer Part No891612Copy
Newark Part No.01F2554
Product RangeOLFLEX-FD 890 Series
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors12Conductor
Wire Gauge16AWG
Conductor Area CSA-
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColorBlack
No. of Max Strands x Strand Size190 x 38AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter14.1mm
Voltage Rating600V
Product RangeOLFLEX-FD 890 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
Applications
Industrial, Robotics
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
16AWG
Reel Length (Imperial)
-
Jacket Color
Black
Conductor Material
Copper
External Diameter
14.1mm
Product Range
OLFLEX-FD 890 Series
No. of Conductors
12Conductor
Conductor Area CSA
-
Reel Length (Metric)
-
No. of Max Strands x Strand Size
190 x 38AWG
Jacket Material
PVC
Voltage Rating
600V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate