Print Page
Image is for illustrative purposes only. Please refer to product description.
![OHMITE LVM25FZR010E-TR SMD Current Sense Resistor, 10 mohm, LVM Series, 2512 [6432 Metric], 1 W, ± 1%, Metal Foil](https://www.newark.com/productimages/standard/en_US/51AC1052-40.jpg)
ManufacturerOHMITE
Manufacturer Part NoLVM25FZR010E-TRCopy
Newark Part No.51AC1072
Product RangeLVM Series
Your Part Number
No Longer Available
Product Information
ManufacturerOHMITE
Manufacturer Part NoLVM25FZR010E-TRCopy
Newark Part No.51AC1072
Product RangeLVM Series
Technical Datasheet
Resistance10mohm
Product RangeLVM Series
Resistor Case / Package2512 [6432 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Foil
Product Length6.4mm
Temperature Coefficient± 75ppm/°C
Product Width3.2mm
Product Height0.7mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
10mohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Product Length
6.4mm
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
LVM Series
Power Rating
1W
Resistor Technology
Metal Foil
Temperature Coefficient
± 75ppm/°C
Product Height
0.7mm
Operating Temperature Max
170°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
