Print Page
Image is for illustrative purposes only. Please refer to product description.
![OHMITE KDV06DR120ET SMD Current Sense Resistor, 120 mohm, KDV Series, 0603 [1608 Metric], 200 mW, ± 0.5%, Metal Film](https://www.newark.com/productimages/standard/en_US/29AH2805-40.jpg)
ManufacturerOHMITE
Manufacturer Part NoKDV06DR120ETCopy
Newark Part No.
Re-Reel29AH2746
Cut Tape29AH2746
Product RangeKDV Series
Your Part Number
No Longer Available
Packaging Options
Product Information
ManufacturerOHMITE
Manufacturer Part NoKDV06DR120ETCopy
Newark Part No.
Re-Reel29AH2746
Cut Tape29AH2746
Product RangeKDV Series
Technical Datasheet
Resistance120mohm
Product RangeKDV Series
Resistor Case / Package0603 [1608 Metric]
Power Rating200mW
Resistance Tolerance± 0.5%
Resistor TechnologyMetal Film
Temperature Coefficient± 50ppm/°C
Product Length1.6mm
Product Width0.85mm
Product Height0.45mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
120mohm
Resistor Case / Package
0603 [1608 Metric]
Resistance Tolerance
± 0.5%
Temperature Coefficient
± 50ppm/°C
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
KDV Series
Power Rating
200mW
Resistor Technology
Metal Film
Product Length
1.6mm
Product Height
0.45mm
Operating Temperature Max
155°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
