Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - OEG
Manufacturer Part No5-1419124-6Copy
Newark Part No.48W0627
Product RangeOSA Series
Your Part Number
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY - OEG
Manufacturer Part No5-1419124-6Copy
Newark Part No.48W0627
Product RangeOSA Series
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage12VDC
Contact Current3A
Product RangeOSA Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC125VAC
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver
Coil Resistance270ohm
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
3A
Relay Mounting
Through Hole
Contact Voltage VAC
125VAC
Contact Voltage VDC
30VDC
Coil Resistance
270ohm
Coil Voltage
12VDC
Product Range
OSA Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
