Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMFRC52201HN1,115Copy
Newark Part No.
Full Reel55W6797
Re-Reel85AC1949
Cut Tape85AC1949
Your Part Number
1,543 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.370 | $10.37 |
| Total Price | $10.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.370 |
| 10+ | $7.790 |
| 25+ | $7.210 |
| 50+ | $6.830 |
| 100+ | $6.450 |
| 250+ | $5.970 |
| 500+ | $5.450 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $4.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMFRC52201HN1,115Copy
Newark Part No.
Full Reel55W6797
Re-Reel85AC1949
Cut Tape85AC1949
Technical Datasheet
Frequency Max13.56MHz
Supply Voltage Min2.5V
RFID IC TypeRead, Write
Supply Voltage Max3.6V
IC Case / PackageHVQFN
No. of Pins32Pins
RF IC Case StyleHVQFN
InterfacesI2C, SPI, UART
StandardsISO/IEC 14443A-3, MIFARE
Product Range-
Current Consumption7mA
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Max
13.56MHz
RFID IC Type
Read, Write
IC Case / Package
HVQFN
RF IC Case Style
HVQFN
Standards
ISO/IEC 14443A-3, MIFARE
Current Consumption
7mA
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Min
2.5V
Supply Voltage Max
3.6V
No. of Pins
32Pins
Interfaces
I2C, SPI, UART
Product Range
-
Operating Temperature Min
-25°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MFRC52201HN1,115
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability