Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoLPC1837FET256,551Copy
Newark Part No.24T8435
Product RangeLPC Family LPC1800 Series Microcontrollers
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 50+ | $13.450 |
| 180+ | $13.430 |
| 270+ | $13.390 |
| 540+ | $13.360 |
Price for:Each
Minimum: 90
Multiple: 90
$1,210.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoLPC1837FET256,551Copy
Newark Part No.24T8435
Product RangeLPC Family LPC1800 Series Microcontrollers
Technical Datasheet
Product RangeLPC Family LPC1800 Series Microcontrollers
Device CoreARM Cortex-M3
Data Bus Width32 bit
No. of Bits32bit
Data Bus Width32bit
Operating Frequency Max180MHz
CPU Speed180MHz
Program Memory Size1MB
No. of Pins256Pins
IC Case / PackageLBGA
No. of I/O's164I/O's
MCU Case StyleLBGA
InterfacesCAN, I2C, I2S, SPI, UART, USB
RAM Memory Size136KB
Embedded Interface TypeCAN, I2C, I2S, SPI, UART, USB
ADC Channels16Channels
ADC Resolution10Bit
Supply Voltage Min2.2V
MCU FamilyLPC
MCU SeriesLPC1800
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
MSL-
SVHCNo SVHC (17-Jan-2023)
Product Overview
ARM Cortex-M3 based microcontrollers for embedded applications. It is suitable for use in industrial, consumer, white goods, RFID readers and e-metering.
- ARM Cortex-M3 built-in Memory Protection Unit (MPU) supporting eight regions
- ARM Cortex-M3 built-in Nested Vectored Interrupt Controller (NVIC)
- Non-maskable Interrupt (NMI) input
- Clock generation unit
- Configurable digital peripherals and serial interfaces
- Digital peripherals (SD/MMC card interface, Windowed watchdog timer)
- Repetitive Interrupt timer (RI timer), One Quadrature Encoder Interface (QEI)
- Unique ID for each device, Power-On Reset (POR)
- Processor wake-up from Sleep mode via wake-up interrupts from various peripherals
- Brownout detect with four separate thresholds for interrupt and forced reset
Technical Specifications
Product Range
LPC Family LPC1800 Series Microcontrollers
Data Bus Width
32 bit
Data Bus Width
32bit
CPU Speed
180MHz
No. of Pins
256Pins
No. of I/O's
164I/O's
Interfaces
CAN, I2C, I2S, SPI, UART, USB
Embedded Interface Type
CAN, I2C, I2S, SPI, UART, USB
ADC Resolution
10Bit
MCU Family
LPC
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Device Core
ARM Cortex-M3
No. of Bits
32bit
Operating Frequency Max
180MHz
Program Memory Size
1MB
IC Case / Package
LBGA
MCU Case Style
LBGA
RAM Memory Size
136KB
ADC Channels
16Channels
Supply Voltage Min
2.2V
MCU Series
LPC1800
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
-
Technical Docs (3)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
