Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIC COMPONENTS
Manufacturer Part NoNPIS43LS3R3MTRFCopy
Newark Part No.
Full Reel41AH8999
Re-Reel41AH8998
Cut Tape41AH8998
Product RangeNPIS_LS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNPIS43LS3R3MTRFCopy
Newark Part No.
Full Reel41AH8999
Re-Reel41AH8998
Cut Tape41AH8998
Product RangeNPIS_LS Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)2.4A
Inductor ConstructionSemishielded
Product RangeNPIS_LS Series
Saturation Current (Isat)3.3A
Power Inductor Case4mm x 4mm x 3mm
Inductance Tolerance± 20%
DC Resistance Max0.04ohm
Product Length4mm
Product Width4mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Semishielded
Saturation Current (Isat)
3.3A
Inductance Tolerance
± 20%
Product Length
4mm
Product Height
3mm
RMS Current (Irms)
2.4A
Product Range
NPIS_LS Series
Power Inductor Case
4mm x 4mm x 3mm
DC Resistance Max
0.04ohm
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for NPIS43LS3R3MTRF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
