Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No781290-01Copy
Newark Part No.13AJ3971
Product RangeNI-6584
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,667.000 |
Price for:Each
Minimum: 1
Multiple: 1
$2,667.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No781290-01Copy
Newark Part No.13AJ3971
Product RangeNI-6584
Technical Datasheet
Accessory TypeDigital I/O Adapter Module
For Use WithNI FlexRIO Systems
Product RangeNI-6584
SVHC2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one
Product Overview
The NI-6584 is a digital I/O adapter module that, when combined with a PXI FPGA Module for FlexRIO or the Controller for FlexRIO, creates a digital instrument for interfacing with 16 RX and TX pairs of RS485 or RS422. This digital I/O adapter module for FlexRIO can be used to do real-time interfacing and analysis of RS485 and RS422 as well as other electrically compatible interfaces. The NI-6584 can sample digital waveforms at up to 100 MHz clock rates, has terminated and unterminated options, and full and half duplex configurations.
Technical Specifications
Accessory Type
Digital I/O Adapter Module
Product Range
NI-6584
For Use With
NI FlexRIO Systems
SVHC
2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one
Download Product Compliance Certificate
Product Compliance Certificate