Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPEMD4,115Copy
Newark Part No.24AJ1647
Product RangePEMD4 Series
Your Part Number
No Longer Available
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPEMD4,115Copy
Newark Part No.24AJ1647
Product RangePEMD4 Series
Technical Datasheet
Transistor PolarityNPN and PNP Complement
Collector Emitter Voltage Max NPN50V
Collector Emitter Voltage Max PNP50V
Continuous Collector Current100mA
Base Input Resistor R110kohm
Base Emitter Resistor R2-
Transistor Case StyleSOT-666
No. of Pins6 Pin
Transistor MountingSurface Mount
Power Dissipation200mW
Operating Temperature Max150°C
DC Current Gain hFE Min200hFE
Product RangePEMD4 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN and PNP Complement
Collector Emitter Voltage Max PNP
50V
Base Input Resistor R1
10kohm
Transistor Case Style
SOT-666
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
PEMD4 Series
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max NPN
50V
Continuous Collector Current
100mA
Base Emitter Resistor R2
-
No. of Pins
6 Pin
Power Dissipation
200mW
DC Current Gain hFE Min
200hFE
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
