Print Page
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBUK753R1-40E,127Copy
Newark Part No.23AJ5968
Product RangeTrenchMOS
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id100A
Drain Source On State Resistance2600µohm
On Resistance Rds(on)0.0026ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation234W
Power Dissipation Pd234W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeTrenchMOS
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
40V
Drain Source On State Resistance
2600µohm
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
10V
Power Dissipation
234W
No. of Pins
3Pins
Product Range
TrenchMOS
Automotive Qualification Standard
AEC-Q101
Channel Type
N Channel
Continuous Drain Current Id
100A
On Resistance Rds(on)
0.0026ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3V
Power Dissipation Pd
234W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability