Información del producto
Resumen del producto
The PHAMP-1 is an Unity Gain Preamplifier converts the high impedance mV signal of a pH or ORP electrode to a low impedance signal which can travel 1000ft over ordinary wire and connectors not only to pH meters and controllers which is designed with high impedance input circuitry, but also to process meters and controllers such as the IDP and INFP which can not otherwise register the high impedance signal. The preamp will also extend the useful life of expensive pH electrodes, lowering the output impedance of an aging electrode allowing it to continue providing a measurable signal. It is powered by lithium batteries with an estimated life of 5 years when used with high input impedance instruments. The electrodes are entirely encapsulated in an epoxy filled stainless steel enclosure. The input and output connections are industry standard BNC. The output can be split from coaxial to separated leads with a BNC to the banana plug adapter.
- 1mV Typical, 2mV maximum which corresponds to 0.033pH output offset
- 10¹³Ω Input impedance
- 20kΩ Output impedance
- 0 to 60°C Temperature range
Especificaciones técnicas
Preamplificador
Serie PHAMP
Medidores de pH, Controladores y Medidores de Procesos
To Be Advised
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto