Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - NEOHM CPF0603B510KE SMD Chip Resistor, 510 kohm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, Precision Low TCR](https://www.newark.com/productimages/standard/en_US/52AK7692-40.jpg)
ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoCPF0603B510KECopy
Newark Part No.
Full Reel52AK7706
Re-Reel52AK7705
Cut Tape52AK7705
Product RangeCPF Series
Also Known As1879417-1
Your Part Number
4,849 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.079 | $0.08 |
| Total Price | $0.08 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.204 | $0.079 |
| 25+ | $0.167 | $0.079 |
| 50+ | $0.156 | $0.079 |
| 100+ | $0.146 | $0.079 |
| 250+ | $0.136 | $0.079 |
| 500+ | $0.128 | $0.079 |
| 1000+ | $0.122 | $0.079 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.151 |
| 50000+ | $0.143 |
| 100000+ | $0.135 |
| 250000+ | $0.112 |
| 500000+ | $0.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoCPF0603B510KECopy
Newark Part No.
Full Reel52AK7706
Re-Reel52AK7705
Cut Tape52AK7705
Product RangeCPF Series
Also Known As1879417-1
Technical Datasheet
Resistance510kohm
Resistance Tolerance± 0.1%
Power Rating63mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision Low TCR
Product RangeCPF Series
Temperature Coefficient± 25ppm/°C
Voltage Rating50V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
510kohm
Power Rating
63mW
Resistor Technology
Thin Film
Product Range
CPF Series
Voltage Rating
50V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Precision Low TCR
Temperature Coefficient
± 25ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for CPF0603B510KE
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
