Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoGCM21BC71C106KE36KCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel92AH4850
Re-Reel03AJ1497RL
Cut Tape03AJ1497
Product RangeGCM Series
Your Part Number
7,840 In Stock
60,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.200 | $2.00 |
| Total Price | $2.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.200 |
| 30+ | $0.190 |
| 100+ | $0.180 |
| 250+ | $0.163 |
| 500+ | $0.145 |
| 1000+ | $0.135 |
| 2500+ | $0.124 |
| 5000+ | $0.117 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.110 |
| 30000+ | $0.108 |
| 50000+ | $0.106 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGCM21BC71C106KE36KCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel92AH4850
Re-Reel03AJ1497RL
Cut Tape03AJ1497
Product RangeGCM Series
Technical Datasheet
Capacitance10µF
Voltage(DC)16V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7S
Product RangeGCM Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7S
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Product Range
GCM Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
