Product Information
Product Overview
The ACM20-4-AC1-R-C is a four-function AC Power Meter Display for use with power distribution units (PDUs) and power strips. The AC power meter display the most critical measurements in mains-powered equipment of voltage, amperage, active power (watts) and power factor. A front panel selector-switch provides two modes of operation of a fixed reading of any of the four parameters or a continuous cycling through all four measurements. An optional model displays line frequency with 0.1Hz resolution. All ACM20 multifunction power meter include built-in current transformers-no other user-supplied components are required. The ACM20 power meters can accurately display the real power and true-RMS current values of triangle waves, square waves and other irregularly shaped waveforms, with a typical accuracy of ±1% of full scale.
- Displays AC volts, amps, watts and power factor or hertz
- True-RMS readings of complex voltage and current waveforms
- One-piece polycarbonate housing fits 0U and 1U racks
- Surface mount design occupies minimal panel space
- Bright red LED-display with four annunciators
Applications
Automation & Process Control, Power Management
Technical Specifications
4
0A to 32A / 85V to 264V / 0W to 9999W / 1 (Power Factor)
22.1mm
85VAC
0°C
ACM20 Series
AC Current / AC Voltage / Power / Power Factor
9.14mm
36.22mm
264VAC
60°C
Lead
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate