Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $43.810 |
| 50+ | $35.820 |
| 100+ | $33.350 |
| 250+ | $30.300 |
| 500+ | $28.420 |
Price for:Pack of 25
Minimum: 20
Multiple: 20
$876.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Stud Size - Metric
M5
Stud Size - Imperial
10"
Conductor Area CSA
-
Insulator Colour
Blue
SVHC
No SVHC (17-Jan-2023)
Stud Size - Imperial
#10
Wire Size AWG Max
14AWG
Product Range
-
Insulator Material
Polyolefin
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
