Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoEB2-08-M-C-CSDCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.04R6742
Product RangeMPC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $6.360 |
Price for:Each
Minimum: 5000
Multiple: 5000
$31,800.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoEB2-08-M-C-CSDCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.04R6742
Product RangeMPC Series
Technical Datasheet
Pitch Spacing5mm
No. of Positions8Positions
Wire Size (AWG)28AWG to 20AWG
Wire Size AWG Min28AWG
Wire Size AWG Max20AWG
Conductor Area CSA-
Wire Connection MethodPush In
Rated Current10A
Rated Voltage300V
Product RangeMPC Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The EB2-08-M-C-CSD is a 8-position Eurostyle™ Terminal Block with tin-plated phosphor bronze contact and a green PA66 insulator. It has 1600VAC for 1 minute dielectric withstanding voltage and 500MΩ minimum at 500VDC insulation resistance.
- 20mΩ Maximum contact resistance
- -30 to 105°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Pitch Spacing
5mm
Wire Size (AWG)
28AWG to 20AWG
Wire Size AWG Max
20AWG
Wire Connection Method
Push In
Rated Voltage
300V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
8Positions
Wire Size AWG Min
28AWG
Conductor Area CSA
-
Rated Current
10A
Product Range
MPC Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate