Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC20644Copy
Newark Part No.04M7825
Connector to ConnectorSMA Plug to SMA Jack
Cable Length - Imperial1ft
Cable Length - Metric305mm
Coaxial Cable TypeRG58C
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Jack
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCLead
Product Overview
The SPC20644 is a 12-inch black RG-58C/U RF Coaxial Cable Assembly with SMA straight plug to SMA straight jack connection.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
RF Communications
Technical Specifications
Connector to Connector
SMA Plug to SMA Jack
Cable Length - Metric
305mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
1ft
Coaxial Cable Type
RG58C
Connector Type B
SMA Straight Jack
Jacket Color
Black
SVHC
Lead
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
