Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001094Copy
Newark Part No.50AC7063
Product RangePro Power SIAF
Your Part Number
No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001094Copy
Newark Part No.50AC7063
Product RangePro Power SIAF
Technical Datasheet
Jacket MaterialSilicone Rubber
Jacket ColorGreen, Yellow
Wire Gauge-
No. of Max Strands x Strand Size30 x 0.25mm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max180°C
Conductor Area CSA1.5mm²
Voltage Rating500V
Conductor MaterialTinned Copper
External Diameter2.8mm
Approval SpecificationBS EN 50525-2-41
Product RangePro Power SIAF
SVHCNo SVHC (25-Jun-2025)
Alternatives for PP001094
1 Product Found
Technical Specifications
Jacket Material
Silicone Rubber
Wire Gauge
-
Reel Length (Imperial)
328ft
Operating Temperature Max
180°C
Voltage Rating
500V
External Diameter
2.8mm
Product Range
Pro Power SIAF
Jacket Color
Green, Yellow
No. of Max Strands x Strand Size
30 x 0.25mm
Reel Length (Metric)
100m
Conductor Area CSA
1.5mm²
Conductor Material
Tinned Copper
Approval Specification
BS EN 50525-2-41
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
