Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPTSHW-67T-VCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.68AK5654
Product RangeMP Tactile Switches Through-Hole
Your Part Number
1,035 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.515 |
| 25+ | $0.449 |
| 50+ | $0.399 |
| 100+ | $0.371 |
| 500+ | $0.317 |
Price for:Each
Minimum: 1
Multiple: 1
$0.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPTSHW-67T-VCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.68AK5654
Product RangeMP Tactile Switches Through-Hole
Technical Datasheet
Product RangeMP Tactile Switches Through-Hole
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Actuating Force360gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6mm x 6mm
IP RatingIP67
IP RatingIP67
IlluminationNon Illuminated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MP Tactile Switches Through-Hole
Switch Mounting
Through Hole
Actuating Force
360gf
Switch Dimensions (L x W)
6mm x 6mm
IP Rating
IP67
SVHC
No SVHC (04-Feb-2026)
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 12VDC
IP Rating
IP67
Illumination
Non Illuminated
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
