Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740845Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.30AK4776
Product RangeMulticomp Pro Hot Melt Glue Guns
Your Part Number
41 In Stock
200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.600 |
| 100+ | $3.020 |
| 250+ | $2.800 |
| 500+ | $2.640 |
| 1000+ | $2.500 |
Price for:Pack of 16
Minimum: 1
Multiple: 1
$3.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740845Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.30AK4776
Product RangeMulticomp Pro Hot Melt Glue Guns
Adhesive TypeGlue Stick
Adhesive ColourWhite
Pack Quantity16
Length100mm
Diameter7mm
Dispensing MethodGun
Volume-
Weight-
Product RangeMulticomp Pro Hot Melt Glue Guns
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Adhesive Type
Glue Stick
Pack Quantity
16
Diameter
7mm
Volume
-
Product Range
Multicomp Pro Hot Melt Glue Guns
Adhesive Colour
White
Length
100mm
Dispensing Method
Gun
Weight
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for MP740845
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
