Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SX673ACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.20AM0956
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SX673ACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.20AM0956
Mount Fixing TypeScrew
Mounting Hole Dia7.94mm
Mount ColourBlack
Mount MaterialNylon 6.6 HS/HIR UV (Polyamide 6.6 HS/HIR UV) (Heat Stabilised)/(High Impact Modified) UV Resistant
Length35.69mm
Width18.52mm
Height17.35mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Black
Length
35.69mm
Height
17.35mm
SVHC
To Be Advised
Mounting Hole Dia
7.94mm
Mount Material
Nylon 6.6 HS/HIR UV (Polyamide 6.6 HS/HIR UV) (Heat Stabilised)/(High Impact Modified) UV Resistant
Width
18.52mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
