Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.730 |
| 100+ | $2.280 |
| 250+ | $2.100 |
| 500+ | $1.970 |
| 1000+ | $1.860 |
Price for:Each
Minimum: 1
Multiple: 1
$2.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCP00037Copy
Newark Part No.30AK4745
Technical Datasheet
Sleeving / Tubing TypeChemical Resistant
Sleeving MaterialPTFE (Polytetrafluoroethylene)
Sleeving ColourTransparent
Internal Diameter1.34mm
Length - Metric5m
Length - Imperial16.4ft
Product Range-
SVHCTo Be Advised
Technical Specifications
Sleeving / Tubing Type
Chemical Resistant
Sleeving Colour
Transparent
Length - Metric
5m
Product Range
-
Sleeving Material
PTFE (Polytetrafluoroethylene)
Internal Diameter
1.34mm
Length - Imperial
16.4ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
