Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKLZ063M103P51YCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.94Y5959
Product RangeMC KLZ Series
Your Part Number
7,570 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.940 |
| 10+ | $2.620 |
| 25+ | $2.430 |
| 50+ | $2.250 |
| 100+ | $2.000 |
| 500+ | $1.820 |
| 1000+ | $1.590 |
| 2500+ | $1.470 |
Price for:Each
Minimum: 1
Multiple: 1
$2.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKLZ063M103P51YCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.94Y5959
Product RangeMC KLZ Series
Technical Datasheet
Capacitance10000µF
Voltage(DC)63V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Product RangeMC KLZ Series
Product Diameter35mm
Product Height51mm
Lead Spacing10mm
ESR-
Ripple Current4.5A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MCKLZ063M103P51Y is a MCKL series electrolytic capacitor. It comes with a capacitance of 10000µF and a voltage of 63V. It has a long lifetime of 2000 hours at 105°C. The product also meets a diverse range of applications with its wide operating temperature range of -40°C to 85°C.
- Capacitance tolerance is ±20%
- Life time of 2000 hours at 105°C temperature
- 35mm product diameter and 51mm product height
- Operating temperature range from -40°C to 105°C
Technical Specifications
Capacitance
10000µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
4.5A
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
63V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 105°C
Product Range
MC KLZ Series
Product Height
51mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate