Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MC011368 LED, Orange Red, SMD, 0805 [2012 Metric], 20 mA, 2.1 V, 620 nm](https://www.newark.com/productimages/standard/en_US/34AH1077-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011368Copy
Newark Part No.
Full Reel21AH3266
Re-Reel34AH1077
Cut Tape34AH1077
Your Part Number
5,799 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.058 | $0.29 |
| Total Price | $0.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.058 |
| 100+ | $0.048 |
| 250+ | $0.044 |
| 500+ | $0.041 |
| 1000+ | $0.039 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.039 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011368Copy
Newark Part No.
Full Reel21AH3266
Re-Reel34AH1077
Cut Tape34AH1077
Technical Datasheet
LED ColorOrange Red
LED MountingSMD
LED Case Size0805 [2012 Metric]
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ620nm
Luminous Intensity150mcd
Viewing Angle130°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
LED Color
Orange Red
LED Case Size
0805 [2012 Metric]
Forward Voltage
2.1V
Luminous Intensity
150mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
To Be Advised
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
620nm
Viewing Angle
130°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Alternatives for MC011368
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
